1546927-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 585
Unit Price: $23.80320
Datasheet
7 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1546927-7

DigiKey Part Number
A112385-ND
Manufacturer
Manufacturer Product Number
1546927-7
Description
CONN BARRIER STRIP 7CIRC 0.325"
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
7 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
EDA/CAD Models
1546927-7 Models
Product Attributes
Filter Similar Products
Category
Top Termination
Screws with Captive Plate
Manufacturer
TE Connectivity AMP Connectors
Bottom Termination
PC Pin
Series
Barrier Type
3 Wall (Tri)
Packaging
Bulk
Features
Cover
Part Status
Active
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
7
Terminal Screw Finish
Nickel
Number of Wire Entries
7
Mounting Type
Through Hole
Pitch
0.325" (8.26mm)
Operating Temperature
-40°C ~ 120°C
Number of Rows
1
Material - Insulation
Polybutylene Terephthalate (PBT)
Current Rating (Amps)
15A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Wire Gauge
14-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1546927-7WEC5852266-1546927-7-ND$23.80320Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 585 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
4,500$21.14548$95,154.66
Manufacturers Standard Package

Other Suppliers on DigiKey

585In Stock
Ships from WEC