Similar




1461530100 | |
|---|---|
DigiKey Part Number | WM12218-ND |
Manufacturer | |
Manufacturer Product Number | 1461530100 |
Description | RF ANT 2.4/5GHZ FLAT PATCH 100MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN, Zigbee™ Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 1461530100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5GHz | |
Frequency Range | 2.4GHz ~ 2.483GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 3dBi, 4.5dBi | |
Power - Max | 2 W | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.50000 | $19.50 |
| 10 | $14.44100 | $144.41 |
| 25 | $13.19080 | $329.77 |
| 100 | $11.81110 | $1,181.11 |
| 250 | $11.15332 | $2,788.33 |
| 500 | $10.75666 | $5,378.33 |
| 1,000 | $10.43040 | $10,430.40 |
| 3,200 | $10.00729 | $32,023.33 |
| 6,400 | $9.81359 | $62,806.98 |










