
145104-01-12.00 | |
---|---|
DigiKey Part Number | ACX1748-ND |
Manufacturer | |
Manufacturer Product Number | 145104-01-12.00 |
Description | COAX CBL SMB TO SMB 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMB to SMB RG-316 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMB to SMB | |
1st Connector | SMB Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMB Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $208.39000 | $208.39 |
10 | $177.11200 | $1,771.12 |
25 | $166.02360 | $4,150.59 |
50 | $156.55720 | $7,827.86 |
100 | $140.60810 | $14,060.81 |
250 | $139.39972 | $34,849.93 |
500 | $134.41404 | $67,207.02 |
Other Suppliers on DigiKey


