142-0408-011 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Amphenol RF
In Stock: 69
Unit Price: $171.64000
Datasheet

Direct


Amphenol RF
In Stock: 166
Unit Price: $126.20000
Datasheet

Direct


Winchester Interconnect
In Stock: 0
Unit Price: $31.79610

Similar


Amphenol RF
In Stock: 888
Unit Price: $53.59000
Datasheet

Similar


WEC
In Stock: 824
Unit Price: $45.00133
Datasheet

Similar


Pomona Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


WEC
In Stock: 0
Unit Price: $62.97000
Datasheet
142-0408-011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
142-0408-011
Cinch Connectivity Johnson 5G Connectors and Adapters | Digi-Key Daily

142-0408-011

DigiKey Part Number
J813-ND
Manufacturer
Manufacturer Product Number
142-0408-011
Description
CONN SMA PLUG STR 50 OHM CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp or Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-55, 142, 223, 400
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Contact, 1 Sleeve
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$62.97000$62.97
10$53.51600$535.16
25$50.15920$1,253.98
50$47.76540$2,388.27
100$45.48510$4,548.51
250$42.63812$10,659.53
500$40.60418$20,302.09
1,000$38.66801$38,668.01
Manufacturers Standard Package