1408336-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol RF
In Stock: 47
Unit Price: $166.77000
Datasheet

Parametric Equivalent


WEC
In Stock: 110
Unit Price: $163.98500
Datasheet
1408336-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1408336-1

DigiKey Part Number
A112128-ND
Manufacturer
Manufacturer Product Number
1408336-1
Description
CONN QMA PLUG R/A 50 OHM SOLDER
Customer Reference
Detailed Description
QMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
1408336-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-174, 188, 316
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 End Cap, 1 Ferrule
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 80°C
Voltage Rating
335 V
Mating Cycles
100
Insertion Loss
0.25dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 110 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

110In Stock
Ships from WEC