


0351500614 | |
|---|---|
DigiKey Part Number | WM24938-ND |
Manufacturer | |
Manufacturer Product Number | 0351500614 |
Description | CONN HSG RCPT 6POS 7.30MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Blade Type Power Housing Connector Receptacle Blue 0.287" (7.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0351500614 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Blade Socket, Male Blade | |
Number of Positions | 6 | |
Pitch | 0.287" (7.30mm) | |
Number of Rows | 2 | |
Row Spacing | 0.307" (7.80mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Color | Blue | |
Features | - | |
Stacking Direction | Top to Bottom and Side to Side | |
Fastening Type | Locking Ramp | |
Note | Contacts Not Included | |
Material - Insulation | Polybutylene Terephthalate (PBT), Polyester | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $3.54665 | $31,919.85 |














