
35605K6JT | |
|---|---|
DigiKey Part Number | A144099TR-ND - Tape & Reel (TR) A144099CT-ND - Cut Tape (CT) A144099DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35605K6JT |
Description | RES 3560 5K6 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 6W Chip Resistor Nonstandard Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35605K6JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.457" L x 0.270" W (11.60mm x 6.85mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.32000 | $13.32 |
| 10 | $8.67500 | $86.75 |
| 25 | $7.61680 | $190.42 |
| 50 | $7.36520 | $368.26 |
| 100 | $6.90770 | $690.77 |
| 250 | $6.44372 | $1,610.93 |
| 500 | $6.17478 | $3,087.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.96067 | $5,960.67 |
| 2,000 | $5.67468 | $11,349.36 |
| 3,000 | $5.53613 | $16,608.39 |
| 5,000 | $5.39546 | $26,977.30 |
| 7,000 | $5.35673 | $37,497.11 |
| 10,000 | $5.31827 | $53,182.70 |

