




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Strain Relief | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | 2.055" (52.20mm) | |
Color | Silver | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Contact Material | Spring Steel | |
Current Rating (Amps) | 1 A | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Brass | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $366.56000 | $366.56 |
| 10 | $311.58100 | $3,115.81 |
| 25 | $292.08400 | $7,302.10 |
| 50 | $278.14940 | $13,907.47 |
| 100 | $264.88770 | $26,488.77 |
| 250 | $248.32612 | $62,081.53 |




