Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Female to RJ45, 8p8c | |
Length | 1.64' (500.0mm) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,047.63000 | $1,047.63 |
| 16 | $861.56313 | $13,785.01 |
| 32 | $820.48750 | $26,255.60 |
| 56 | $788.76518 | $44,170.85 |
| 104 | $780.76375 | $81,199.43 |


