
1-331414-1 | |
---|---|
DigiKey Part Number | A134949-ND |
Manufacturer | |
Manufacturer Product Number | 1-331414-1 |
Description | CONN RING CIRC 8AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-331414-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.091" (2.31mm) | |
Width - Outer Edges | 0.587" (14.91mm) | |
Length - Overall | 1.273" (32.33mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Heavy Duty, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.93000 | $19.93 |
10 | $16.95900 | $169.59 |
25 | $15.89360 | $397.34 |
50 | $15.13220 | $756.61 |
100 | $14.40930 | $1,440.93 |
300 | $13.33453 | $4,000.36 |
500 | $12.86226 | $6,431.13 |
1,000 | $12.24868 | $12,248.68 |
2,500 | $12.24562 | $30,614.05 |