Parametric Equivalent

1201080293 | |
|---|---|
DigiKey Part Number | 1201080293-ND |
Manufacturer | |
Manufacturer Product Number | 1201080293 |
Description | CBL ASY CIRC 4P M TO RJ45 59.06' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 59.06' (18.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 59.06' (18.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | $1,467.30125 | $11,738.41 |


