Heavy Hand Tool
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

576779

DigiKey Part Number
576779-ND
Manufacturer
Manufacturer Product Number
576779
Description
TOOL HAND CRIMPER 20AWG SIDE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Terminals
Wire Gauge or Range - AWG
20 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$15,161.09000$15,161.09
5$14,055.35200$70,276.76
Manufacturers Standard Package