Parametric Equivalent
Parametric Equivalent

1200905080 | |
|---|---|
DigiKey Part Number | 1200905080-ND |
Manufacturer | |
Manufacturer Product Number | 1200905080 |
Description | M8-5P-REC-SN/TH-BACK-PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1200905080 Models |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Brass |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 5 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert M8-5 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 4A |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 60VAC, 75VDC |
Termination Solder | Operating Temperature -25°C ~ 90°C |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1200905072 | WEC | 230 | 2266-1200905072-23-ND | $110.56000 | Parametric Equivalent |
| 1200905080 | WEC | 5 | 2266-1200905080-23-ND | $162.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $181.56030 | $36,312.06 |

