
1166030010 | |
|---|---|
DigiKey Part Number | 1166030010-ND |
Manufacturer | |
Manufacturer Product Number | 1166030010 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.01000 | $91.01 |
| 10 | $77.32300 | $773.23 |
| 25 | $72.48080 | $1,812.02 |
| 50 | $69.01940 | $3,450.97 |
| 100 | $65.72600 | $6,572.60 |
| 250 | $61.61324 | $15,403.31 |
| 500 | $58.67488 | $29,337.44 |
| 1,000 | $55.87767 | $55,877.67 |
Other Suppliers on DigiKey





















