
5646430-1 | |
|---|---|
DigiKey Part Number | 5646430-1-ND |
Manufacturer | |
Manufacturer Product Number | 5646430-1 |
Description | CONN SHIELD RCPT 8ROW E 2MM HM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Ground Shield For Z-Pack Series Type E, Lower |
Datasheet | Datasheet |
EDA/CAD Models | 5646430-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Ground Shield | |
For Use With/Related Products | Z-Pack Series | |
Specifications | Type E, Lower | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | $26.00724 | $62,417.38 |











