Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1052518-1 | |
|---|---|
DigiKey Part Number | 1052518-1-ND |
Manufacturer | |
Manufacturer Product Number | 1052518-1 |
Description | CONN SMA RCPT STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1052518-1 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Box | Features Extended Insulation |
Part Status Obsolete | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 335 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1052552-1 | TE Connectivity AMP Connectors | 1,330 | A99398-ND | $109.26000 | Parametric Equivalent |
| 0732510410 | Molex | 1,451 | WM5383-ND | $65.61000 | Parametric Equivalent |
| 0732510420 | Molex | 638 | WM5384-ND | $83.86000 | Parametric Equivalent |
| 1052518-1 | WEC | 1,014 | 2266-1052518-1-ND | $123.48000 | Parametric Equivalent |
| 901-9887-RFX | Amphenol RF | 7,280 | ARFX1226-ND | $108.77000 | Parametric Equivalent |












