Parametric Equivalent
Parametric Equivalent




10127716-08LF | |
|---|---|
DigiKey Part Number | 609-5064-ND |
Manufacturer | |
Manufacturer Product Number | 10127716-08LF |
Description | CONN RCPT HSG 8POS 3.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10127716-08LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $1.29700 | $12.97 |
| 25 | $1.21720 | $30.43 |
| 50 | $1.15680 | $57.84 |
| 100 | $1.10220 | $110.22 |
| 250 | $1.03288 | $258.22 |
| 500 | $0.98342 | $491.71 |
| 1,000 | $0.93651 | $936.51 |
| 2,500 | $0.87779 | $2,194.47 |






















