1-794657-8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 2,328
Unit Price: $3.35000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 500
Unit Price: $3.43000
Datasheet
1-794657-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-794657-8

DigiKey Part Number
A112829-ND
Manufacturer
Manufacturer Product Number
1-794657-8
Description
CONN RCPT HSG 18POS 4.20MM
Customer Reference
Detailed Description
18 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 578 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

578In Stock
Ships from WEC