
RQ73C1J107RBTD | |
|---|---|
DigiKey Part Number | A140127TR-ND - Tape & Reel (TR) A140127CT-ND - Cut Tape (CT) A140127DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J107RBTD |
Description | RES 107 OHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 107 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J107RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.16000 | $4.16 |
| 10 | $3.48400 | $34.84 |
| 25 | $3.23080 | $80.77 |
| 50 | $3.05120 | $152.56 |
| 100 | $2.79430 | $279.43 |
| 250 | $2.64336 | $660.84 |
| 500 | $2.51134 | $1,255.67 |
| 1,000 | $2.43474 | $2,434.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.68065 | $8,403.25 |

