1-2314277-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-2314277-2
1-2314277-2
1-2314277-2

1-2314277-2

DigiKey Part Number
17-1-2314277-2-ND
Manufacturer
Manufacturer Product Number
1-2314277-2
Description
SENSOR AUDIO/HUM/LGT/MOT I2C OUT
Customer Reference
Detailed Description
Audio, Humidity, Light, Motion, Temperature Sensor I2C Output
Datasheet
 Datasheet
EDA/CAD Models
1-2314277-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Obsolete
Sensor Type
Audio, Humidity, Light, Motion, Temperature
Output Type
I2C
Operating Temperature
-5°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 205 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

205In Stock
Ships from WEC