
1-1718324-1 | |
|---|---|
DigiKey Part Number | 2266-1-1718324-1-17-ND |
Manufacturer | |
Manufacturer Product Number | 1-1718324-1 |
Description | AUTOMOTIVE CONNECTORS 1.5/2.8MM |
Customer Reference | |
Detailed Description | 62 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1718324-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 4 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $82.77900 | $827.79 |








