0ZRE0033FF1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0ZRE0033FF1A
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZRE0033FF1A

DigiKey Part Number
5923-0ZRE0033FF1A-ND
Manufacturer
Manufacturer Product Number
0ZRE0033FF1A
Description
PTC RESET FUSE 240V 330MA RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 240V 330 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
0ZRE0033FF1A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Polymeric
Voltage - Max
240V
Current - Hold (Ih) (Max)
330 mA
Current - Trip (It)
740 mA
Current - Max
6 A
Time to Trip
21 s
Resistance - Initial (Ri) (Min)
830 mOhms
Resistance - Post Trip (R1) (Max)
2.6 Ohms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.449" L x 0.150" W (11.40mm x 3.80mm)
Height - Seated (Max)
0.650" (16.50mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$5.26000$5.26
5$4.38400$21.92
10$4.04000$40.40
50$3.35340$167.67
100$3.09470$309.47
250$2.78188$695.47
500$2.56578$1,282.89
1,000$2.36584$2,365.84
5,000$1.95621$9,781.05
Manufacturers Standard Package

Other Suppliers on DigiKey

1,818In Stock
Ships from WEC