


PX0863 | |
---|---|
DigiKey Part Number | 708-PX0863-ND |
Manufacturer | |
Manufacturer Product Number | PX0863 |
Description | CONN RCPT HDMI PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount, Bulkhead - Front Side Nut |
Datasheet | Datasheet |
EDA/CAD Models | PX0863 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | HDMI, Receptacle | |
Convert To (Adapter End) | HDMI, Receptacle | |
Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $226.71000 | $226.71 |
10 | $192.67100 | $1,926.71 |
25 | $180.60920 | $4,515.23 |
50 | $171.99260 | $8,599.63 |
100 | $163.78970 | $16,378.97 |
250 | $153.54668 | $38,386.67 |
500 | $146.25844 | $73,129.22 |