PX0840/AA/3M00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX0840/AA/5M00

DigiKey Part Number
708-PX0840/AA/5M00-ND
Manufacturer
Manufacturer Product Number
PX0840/AA/5M00
Description
CBL USB2.0 A PLUG-A PLUG W/COUPL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male (Circular Coupling) 16.40' (5.00m) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
PX0840/AA/5M00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Configuration
Length
16.40' (5.00m)
Specifications
USB 2.0
Transfer Rate
-
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$383.04000$383.04
10$325.54200$3,255.42
25$305.17000$7,629.25
50$290.61360$14,530.68
100$276.75590$27,675.59
250$259.57008$64,892.52
Manufacturers Standard Package