
0701070022 | |
|---|---|
DigiKey Part Number  | 0701070022-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 0701070022  | 
Description  | CONN PLUG HSG 23POS 2.54MM  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 23 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 0701070022 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Male Pin  | |
Number of Positions  | ||
Pitch  | 0.100" (2.54mm)  | |
Number of Rows  | 1  | |
Row Spacing  | -  | |
Mounting Type  | Free Hanging (In-Line)  | |
Contact Termination  | Crimp  | |
Fastening Type  | Latch Holder  | |
Color  | Black  | |
Features  | -  | |
Insulation Material  | Polyester, Glass Filled  | |
Operating Temperature  | -40°C ~ 105°C  | |
Note  | Contacts Not Included  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,400 | $11.23204 | $15,724.86 | 





















