




0460111401 | |
|---|---|
DigiKey Part Number  | WM5399-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 0460111401  | 
Description  | CONN HEADER VERT 14POS 4.2MM  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | Connector Header Through Hole 14 position 0.165" (4.20mm)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 0460111401 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Male Pin  | |
Pitch - Mating  | ||
Number of Positions  | ||
Number of Rows  | 2  | |
Row Spacing - Mating  | ||
Number of Positions Loaded  | All  | |
Style  | ||
Shrouding  | Shrouded - 4 Wall  | |
Mounting Type  | ||
Termination  | Solder  | |
Fastening Type  | Locking Ramp  | |
Contact Length - Mating  | -  | |
Contact Length - Post  | 0.138" (3.50mm)  | |
Overall Contact Length  | -  | |
Insulation Height  | 0.555" (14.10mm)  | |
Contact Shape  | Square  | |
Contact Finish - Mating  | Gold  | |
Contact Finish Thickness - Mating  | 30.0µin (0.76µm)  | |
Contact Finish - Post  | Tin  | |
Contact Material  | Copper Alloy  | |
Insulation Material  | Polyamide (PA66), Nylon 6/6  | |
Features  | Board Lock  | |
Operating Temperature  | -  | |
Ingress Protection  | -  | |
Material Flammability Rating  | UL94 V-2  | |
Insulation Color  | Natural  | |
Current Rating (Amps)  | -  | |
Voltage Rating  | -  | |
Mated Stacking Heights  | -  | |
Contact Finish Thickness - Post  | 100.0µin (2.54µm)  | |
Applications  | Automotive, General Purpose, Industrial, Medical, Telecommunications  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $33.78000 | $33.78 | 
| 10 | $28.68500 | $286.85 | 
| 320 | $22.45934 | $7,186.99 | 
| 640 | $21.38777 | $13,688.17 | 
| 1,280 | $20.36770 | $26,070.66 | 





