0395200004 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 106
Unit Price: $21.08000
Datasheet
39520-0004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39520-0004
0395200004
0395200004

0395200004

DigiKey Part Number
WM7791-ND
Manufacturer
Manufacturer Product Number
0395200004
Description
TERM BLOCK PLUG 4POS 5MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0395200004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
18 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
0.56 Nm (5.0 Lb-In)
Wire Strip Length
6.5mm
Contact Material
Phosphor Bronze
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.591" (15.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 7,660 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$27.69000$27.69
10$19.76100$197.61
25$17.26920$431.73
50$15.69600$784.80
100$14.38890$1,438.89
250$13.02336$3,255.84
500$12.22556$6,112.78
1,080$11.53372$12,456.42
5,400$10.57799$57,121.15
Manufacturers Standard Package

Other Suppliers on DigiKey

7,660In Stock
Ships from WEC