Parametric Equivalent



0153660325 | |
|---|---|
DigiKey Part Number | 900-0153660325-ND |
Manufacturer | |
Manufacturer Product Number | 0153660325 |
Description | CABLE FFC/FPC 30POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0153660325 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.68000 | $65.68 |
| 20 | $53.15650 | $1,063.13 |
| 40 | $50.61950 | $2,024.78 |
| 60 | $49.19033 | $2,951.42 |
| 100 | $47.44900 | $4,744.90 |
| 260 | $44.35619 | $11,532.61 |
| 500 | $42.35746 | $21,178.73 |
| 1,000 | $40.33791 | $40,337.91 |












