
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walta | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | SODIMM | |
Memory Type | DDR4 SDRAM | |
Mounting Type | Surface Mount | |
Insertion Angle | Right Angle | |
Mounting Feature | Standard | |
Height | 0.196" (4.00mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $57.26400 | $286.32 |
| 10 | $45.76500 | $457.65 |
| 25 | $34.34360 | $858.59 |
| 50 | $28.59360 | $1,429.68 |
| 100 | $22.92150 | $2,292.15 |
| 500 | $17.17170 | $8,585.85 |











