
WR12X3303FTL | |
---|---|
DigiKey Part Number | 1292-WR12X3303FTLTR-ND - Tape & Reel (TR) 1292-WR12X3303FTLCT-ND - Cut Tape (CT) 1292-WR12X3303FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR12X3303FTL |
Description | RES 330K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR12X3303FTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.24500 | $2.45 |
25 | $0.17960 | $4.49 |
50 | $0.14540 | $7.27 |
100 | $0.11930 | $11.93 |
250 | $0.09312 | $23.28 |
500 | $0.07842 | $39.21 |
1,000 | $0.06690 | $66.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05202 | $260.10 |
10,000 | $0.04504 | $450.40 |
15,000 | $0.03782 | $567.30 |
25,000 | $0.02656 | $664.00 |
35,000 | $0.02641 | $924.35 |
50,000 | $0.02627 | $1,313.50 |
60,000 | $0.02620 | $1,572.00 |
120,000 | $0.02596 | $3,115.20 |
125,000 | $0.02595 | $3,243.75 |