680 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR08X6800FTL

DigiKey Part Number
1292-WR08X6800FTLTR-ND - Tape & Reel (TR)
1292-WR08X6800FTLCT-ND - Cut Tape (CT)
1292-WR08X6800FTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR08X6800FTL
Description
RES 680 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR08X6800FTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-07680RLYAGEO45,47013-AC0805FR-07680RLCT-ND$0.82000Parametric Equivalent
CAS10F6800CTCal-Chip Electronics, Inc.5,0004713-CAS10F6800CT-ND$1.23000Parametric Equivalent
CRCW0805680RFKTAVishay Dale2,022541-CRCW0805680RFKTACT-ND$1.32000Parametric Equivalent
CRG0805F680RTE Connectivity Passive Product5,3451712-CRG0805F680RCT-ND$0.82000Parametric Equivalent
CRGCQ0805F680RTE Connectivity Passive Product21,214A129747CT-ND$0.82000Parametric Equivalent
In-Stock: 10,616
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22200$2.22
25$0.16120$4.03
50$0.12820$6.41
100$0.10440$10.44
250$0.08124$20.31
500$0.06774$33.87
1,000$0.05730$57.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04086$204.30
10,000$0.03613$361.30
15,000$0.03382$507.30
25,000$0.03134$783.50
35,000$0.02992$1,047.20
50,000$0.02858$1,429.00
Manufacturers Standard Package