680 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805680RFKTA

DigiKey Part Number
541-CRCW0805680RFKTATR-ND - Tape & Reel (TR)
541-CRCW0805680RFKTACT-ND - Cut Tape (CT)
541-CRCW0805680RFKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805680RFKTA
Description
RES SMD 680 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
680 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805680RFKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,022
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.64900$6.49
25$0.50960$12.74
50$0.42760$21.38
100$0.36420$36.42
250$0.30024$75.06
500$0.26358$131.79
1,000$0.23464$234.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.18138$906.90
10,000$0.16846$1,684.60
15,000$0.16217$2,432.55
25,000$0.15536$3,884.00
35,000$0.15146$5,301.10
50,000$0.14777$7,388.50
Manufacturers Standard Package