
WR08X6800FTL | |
|---|---|
DigiKey Part Number | 1292-WR08X6800FTLTR-ND - Tape & Reel (TR) 1292-WR08X6800FTLCT-ND - Cut Tape (CT) 1292-WR08X6800FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR08X6800FTL |
Description | RES 680 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR08X6800FTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-07680RL | YAGEO | 45,470 | 13-AC0805FR-07680RLCT-ND | $0.82000 | Parametric Equivalent |
| CAS10F6800CT | Cal-Chip Electronics, Inc. | 5,000 | 4713-CAS10F6800CT-ND | $1.23000 | Parametric Equivalent |
| CRCW0805680RFKTA | Vishay Dale | 2,022 | 541-CRCW0805680RFKTACT-ND | $1.32000 | Parametric Equivalent |
| CRG0805F680R | TE Connectivity Passive Product | 5,345 | 1712-CRG0805F680RCT-ND | $0.82000 | Parametric Equivalent |
| CRGCQ0805F680R | TE Connectivity Passive Product | 21,214 | A129747CT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22200 | $2.22 |
| 25 | $0.16120 | $4.03 |
| 50 | $0.12820 | $6.41 |
| 100 | $0.10440 | $10.44 |
| 250 | $0.08124 | $20.31 |
| 500 | $0.06774 | $33.87 |
| 1,000 | $0.05730 | $57.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04086 | $204.30 |
| 10,000 | $0.03613 | $361.30 |
| 15,000 | $0.03382 | $507.30 |
| 25,000 | $0.03134 | $783.50 |
| 35,000 | $0.02992 | $1,047.20 |
| 50,000 | $0.02858 | $1,429.00 |

