WR08X1070FTL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.25602
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.82000

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.05656
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: $0.04062
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: $0.02807
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 29
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.06489
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.09974
Datasheet
WR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR08X1070FTL

DigiKey Part Number
1292-WR08X1070FTLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WR08X1070FTL
Description
RES 107 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
107 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR08X1070FTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03565$178.25
Manufacturers Standard Package