WR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR06X000 PTL

DigiKey Part Number
1292-WR06X000PTLTR-ND - Tape & Reel (TR)
1292-WR06X000PTLCT-ND - Cut Tape (CT)
1292-WR06X000PTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR06X000 PTL
Description
RES SMD 0.0 JUMPER 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR06X000 PTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
-
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 319,715
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.10600$1.06
25$0.07200$1.80
50$0.05720$2.86
100$0.04490$4.49
250$0.03300$8.25
500$0.02680$13.40
1,000$0.02189$21.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01026$51.30
10,000$0.00952$95.20
15,000$0.00921$138.15
25,000$0.00892$223.00
35,000$0.00891$311.85
50,000$0.00863$431.50
60,000$0.00772$463.20
120,000$0.00767$920.40
Manufacturers Standard Package