
WR04X22R0FTL | |
---|---|
DigiKey Part Number | 1292-WR04X22R0FTLTR-ND - Tape & Reel (TR) 1292-WR04X22R0FTLCT-ND - Cut Tape (CT) 1292-WR04X22R0FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR04X22R0FTL |
Description | RES 22 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X22R0FTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.10600 | $1.06 |
25 | $0.07200 | $1.80 |
50 | $0.05720 | $2.86 |
100 | $0.04490 | $4.49 |
250 | $0.03300 | $8.25 |
500 | $0.02974 | $14.87 |
1,000 | $0.02524 | $25.24 |
5,000 | $0.02116 | $105.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00952 | $95.20 |
20,000 | $0.00904 | $180.80 |
30,000 | $0.00900 | $270.00 |
50,000 | $0.00891 | $445.50 |
70,000 | $0.00841 | $588.70 |
100,000 | $0.00794 | $794.00 |
120,000 | $0.00772 | $926.40 |
240,000 | $0.00767 | $1,840.80 |