WR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR04X39R0FTL

DigiKey Part Number
1292-WR04X39R0FTLTR-ND - Tape & Reel (TR)
1292-WR04X39R0FTLCT-ND - Cut Tape (CT)
1292-WR04X39R0FTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR04X39R0FTL
Description
RES 39 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,999
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.10600$1.06
25$0.07160$1.79
50$0.05720$2.86
100$0.04490$4.49
250$0.03296$8.24
500$0.02676$13.38
1,000$0.02186$21.86
5,000$0.01439$71.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00951$95.10
20,000$0.00902$180.40
30,000$0.00899$269.70
50,000$0.00890$445.00
70,000$0.00840$588.00
100,000$0.00793$793.00
120,000$0.00771$925.20
240,000$0.00766$1,838.40
Manufacturers Standard Package