WR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR04X1801FTL

DigiKey Part Number
1292-WR04X1801FTLTR-ND - Tape & Reel (TR)
1292-WR04X1801FTLCT-ND - Cut Tape (CT)
1292-WR04X1801FTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR04X1801FTL
Description
RES 1.8K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR04X1801FTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,860
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.10700$1.07
25$0.07240$1.81
50$0.05740$2.87
100$0.04520$4.52
250$0.03316$8.29
500$0.02694$13.47
1,000$0.02201$22.01
5,000$0.01448$72.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01233$123.30
20,000$0.01065$213.00
30,000$0.00983$294.90
50,000$0.00895$447.50
70,000$0.00845$591.50
100,000$0.00798$798.00
120,000$0.00776$931.20
240,000$0.00703$1,687.20
250,000$0.00699$1,747.50
Manufacturers Standard Package