
WR04X000 PTL | |
---|---|
DigiKey Part Number | 1292-WR04X000PTLTR-ND - Tape & Reel (TR) 1292-WR04X000PTLCT-ND - Cut Tape (CT) 1292-WR04X000PTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR04X000 PTL |
Description | RES 0 OHM JUMPER 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.08200 | $0.82 |
25 | $0.03280 | $0.82 |
50 | $0.02460 | $1.23 |
100 | $0.02210 | $2.21 |
250 | $0.01828 | $4.57 |
500 | $0.01602 | $8.01 |
1,000 | $0.01397 | $13.97 |
5,000 | $0.01049 | $52.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00933 | $93.30 |
20,000 | $0.00835 | $167.00 |
30,000 | $0.00785 | $235.50 |
50,000 | $0.00728 | $364.00 |
70,000 | $0.00694 | $485.80 |
100,000 | $0.00660 | $660.00 |
120,000 | $0.00644 | $772.80 |
240,000 | $0.00590 | $1,416.00 |
250,000 | $0.00587 | $1,467.50 |