0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR02X6801FAL

DigiKey Part Number
1292-WR02X6801FALTR-ND - Tape & Reel (TR)
1292-WR02X6801FALCT-ND - Cut Tape (CT)
1292-WR02X6801FALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR02X6801FAL
Description
RES 6.8K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR02X6801FAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,624
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.17900$1.79
25$0.12720$3.18
50$0.10280$5.14
100$0.08240$8.24
250$0.05580$13.95
500$0.04764$23.82
1,000$0.04226$42.26
5,000$0.02759$137.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01122$168.30
Manufacturers Standard Package