
WR02X4702FAL | |
|---|---|
DigiKey Part Number | 1292-WR02X4702FALTR-ND - Tape & Reel (TR) 1292-WR02X4702FALCT-ND - Cut Tape (CT) 1292-WR02X4702FALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR02X4702FAL |
Description | RES 47K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR02X4702FAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.17100 | $1.71 |
| 25 | $0.12080 | $3.02 |
| 50 | $0.09800 | $4.90 |
| 100 | $0.07830 | $7.83 |
| 250 | $0.06004 | $15.01 |
| 500 | $0.04976 | $24.88 |
| 1,000 | $0.04169 | $41.69 |
| 5,000 | $0.02759 | $137.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01122 | $168.30 |

