
WR02X103 JAL | |
|---|---|
DigiKey Part Number | 1292-WR02X103JALTR-ND - Tape & Reel (TR) 1292-WR02X103JALCT-ND - Cut Tape (CT) 1292-WR02X103JALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR02X103 JAL |
Description | RES 10K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR02X103 JAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.14700 | $1.47 |
| 25 | $0.10440 | $2.61 |
| 50 | $0.08160 | $4.08 |
| 100 | $0.06530 | $6.53 |
| 250 | $0.04960 | $12.40 |
| 500 | $0.04080 | $20.40 |
| 1,000 | $0.03386 | $33.86 |
| 5,000 | $0.02317 | $115.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00920 | $138.00 |
| 30,000 | $0.00899 | $269.70 |
| 45,000 | $0.00892 | $401.40 |
| 75,000 | $0.00884 | $663.00 |
| 105,000 | $0.00879 | $922.95 |
| 150,000 | $0.00874 | $1,311.00 |
| 180,000 | $0.00872 | $1,569.60 |
| 360,000 | $0.00864 | $3,110.40 |
| 375,000 | $0.00864 | $3,240.00 |

