
WR02X1002FAL | |
|---|---|
DigiKey Part Number  | 1292-WR02X1002FALTR-ND - Tape & Reel (TR) 1292-WR02X1002FALCT-ND - Cut Tape (CT) 1292-WR02X1002FALDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | WR02X1002FAL  | 
Description  | RES 10K OHM 1% 1/20W 0201  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | WR02X1002FAL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 0201 (0603 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | 0.010" (0.26mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.17100 | $1.71 | 
| 25 | $0.12080 | $3.02 | 
| 50 | $0.09800 | $4.90 | 
| 100 | $0.07830 | $7.83 | 
| 250 | $0.06004 | $15.01 | 
| 500 | $0.04976 | $24.88 | 
| 1,000 | $0.04169 | $41.69 | 
| 5,000 | $0.02908 | $145.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15,000 | $0.01798 | $269.70 | 
| 30,000 | $0.01775 | $532.50 | 
| 45,000 | $0.01763 | $793.35 | 
| 75,000 | $0.01749 | $1,311.75 | 
| 105,000 | $0.01741 | $1,828.05 | 
| 150,000 | $0.01719 | $2,578.50 | 
| 180,000 | $0.01685 | $3,033.00 | 
| 360,000 | $0.01576 | $5,673.60 | 
| 375,000 | $0.01570 | $5,887.50 | 

