
WLPH201610M2R2PP | |
---|---|
DigiKey Part Number | 1292-WLPH201610M2R2PPTR-ND - Tape & Reel (TR) 1292-WLPH201610M2R2PPCT-ND - Cut Tape (CT) 1292-WLPH201610M2R2PPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WLPH201610M2R2PP |
Description | POWER CHOKE MOLDED 2.2UH 1.9A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 1.5 A 150mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.71A | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.48400 | $4.84 |
100 | $0.40070 | $40.07 |
1,000 | $0.32934 | $329.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.29995 | $899.85 |
6,000 | $0.28282 | $1,696.92 |
9,000 | $0.27324 | $2,459.16 |
15,000 | $0.26166 | $3,924.90 |
21,000 | $0.25430 | $5,340.30 |
30,000 | $0.24673 | $7,401.90 |
75,000 | $0.22832 | $17,124.00 |
150,000 | $0.21534 | $32,301.00 |
300,000 | $0.20733 | $62,199.00 |