WLBD3216HCU800PH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 7,789
Unit Price: $2.14000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.34717
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 17,038
Unit Price: $1.56000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLBD3216HCU800PH

DigiKey Part Number
1292-WLBD3216HCU800PHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WLBD3216HCU800PH
Description
FERRITE BEAD 80 OHM 1206 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 30mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Walsin Technology Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
80 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
30mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.11473$344.19
Manufacturers Standard Package