742792115 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 7,789
Unit Price: $2.13000
Datasheet

Direct


Taiyo Yuden
In Stock: 308,362
Unit Price: $1.31000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.34629
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 17,038
Unit Price: $1.56000
Datasheet

Parametric Equivalent


Max Echo
In Stock: 3,000
Unit Price: $1.48000
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
@askLorandt explains: EMC Filtering of a USB 2.0 Port
#askLorandt explains: Getting the S-Parameter for Chip Bead Ferrites

742792115

DigiKey Part Number
732-1630-2-ND - Tape & Reel (TR)
732-1630-1-ND - Cut Tape (CT)
732-1630-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742792115
Description
FERRITE BEAD 80 OHM 1206 1LN
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 4A 25mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
80 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
25mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes