1206(3216)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBMJ3216HS800-T

DigiKey Part Number
587-1772-2-ND - Tape & Reel (TR)
587-1772-1-ND - Cut Tape (CT)
587-1772-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBMJ3216HS800-T
Description
FERRITE BEAD 80 OHM 1206 1LN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
FBMJ3216HS800-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
80 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
10mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 307,862
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.93600$9.36
25$0.81440$20.36
50$0.73080$36.54
100$0.65280$65.28
250$0.56000$140.00
500$0.49578$247.89
1,000$0.43650$436.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.38140$762.80
4,000$0.33017$1,320.68
6,000$0.30791$1,847.46
Manufacturers Standard Package