WLBD1608K2U121TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 22,920
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 197,395
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 21,324
Unit Price: $1.96000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 50,678
Unit Price: $1.88000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 569,483
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: $0.30790
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: $0.32261
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: $0.32261
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 67,345
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 5,444
Unit Price: $2.45000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 2,743
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 26,271
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 77,472
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 697,219
Unit Price: $0.82000
Datasheet
120 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1.3A 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLBD1608K2U121TP

DigiKey Part Number
1292-WLBD1608K2U121TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WLBD1608K2U121TP
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1.3A 150mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Walsin Technology Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
1.3A
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03131$125.24
Manufacturers Standard Package