
WLBD1608K2U102TP | |
---|---|
DigiKey Part Number | 1292-WLBD1608K2U102TPTR-ND - Tape & Reel (TR) 1292-WLBD1608K2U102TPCT-ND - Cut Tape (CT) 1292-WLBD1608K2U102TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WLBD1608K2U102TP |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1.3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 1.3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.047" L x 0.025" W (1.19mm x 0.64mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.09000 | $0.90 |
25 | $0.07880 | $1.97 |
50 | $0.07220 | $3.61 |
100 | $0.06490 | $6.49 |
250 | $0.05616 | $14.04 |
500 | $0.05026 | $25.13 |
1,000 | $0.04500 | $45.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.03568 | $142.72 |
8,000 | $0.03152 | $252.16 |
12,000 | $0.02924 | $350.88 |
20,000 | $0.02650 | $530.00 |
28,000 | $0.02478 | $693.84 |
40,000 | $0.02301 | $920.40 |
100,000 | $0.02053 | $2,053.00 |