Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WLBD1005K2U301TP | |
|---|---|
DigiKey Part Number | 1292-WLBD1005K2U301TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLBD1005K2U301TP |
Description | FERRITE BEAD 300 OHM 0402 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 200mA 800mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 800mOhm |
Manufacturer Walsin Technology Corporation | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.024" (0.60mm) |
Impedance @ Frequency 300 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Max) 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74279272 | Würth Elektronik | 0 | 732-1572-1-ND | $1.48000 | Parametric Equivalent |
| BBNQ00100505301Y00 | Pulse Electronics | 0 | 553-BBNQ00100505301Y00TR-ND | $0.09243 | Parametric Equivalent |
| BCAS100505A301 | Max Echo | 9,910 | 5262-BCAS100505A301CT-ND | $1.07000 | Parametric Equivalent |
| ILBB0402ER301V | Vishay Dale | 0 | ILBB0402ER301V-ND | $0.20554 | Parametric Equivalent |
| SZ1005K301CTF | Shenzhen Sunlord Electronics Co., Ltd. | 0 | 3442-SZ1005K301CTFTR-ND | $0.12040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01495 | $149.50 |






